MLZ1005M2R2WT000 | TDK

Choke, SMD, 2.2 µH, MLZ1005M2R2WT000

Order No.: 77D0695
MPN:
MLZ1005M2R2WT000
Series: MLZ
MLZ1005M2R2WT000 TDK Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
725.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0726 €

Inductor for decoupling circuits, MLZ1005M2R2WT000, TDK

Features

  • Low DC resistance
  • It is compatible with wide frequency band noise, from low to high frequency
  • Operating temperature range: -55 to +125°C

Applications

  • Smart phones
  • Tablet terminals
  • Camera modules
  • DSCs
  • Video games
  • Navigation systems
Technical specifications
Filter Property Value
Version SMD choke
Inductance 2.2 µH
Tolerance ±20 %
DC resistance 715 mΩ
Saturation current 60 mA
Measuring frequency 2 MHz
Design SMD
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes