MLZ1005M1R0WT000 | TDK
Choke, SMD, 1 µH, MLZ1005M1R0WT000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: 14 Weeks
Inductor for decoupling circuits, MLZ1005M1R0WT000, TDK
Features
- Low DC resistance
- It is compatible with wide frequency band noise, from low to high frequency
- Operating temperature range: -55 to +125°C
Applications
- Smart phones
- Tablet terminals
- Camera modules
- DSCs
- Video games
- Navigation systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 1 µH | |
| Tolerance | ±20 % | |
| DC resistance | 455 mΩ | |
| Saturation current | 100 mA | |
| Measuring frequency | 2 MHz | |
| Design | SMD | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |