MLP2520H2R2MT0S1 | TDK
Power choke, SMD 1008, 2.2 µH, 1.3 A, MLP2520H2R2MT0S1
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1523 € *
Standard delivery time from the manufacturer is: 14 Weeks
Power inductor, MLP2520H2R2MT0S1, TDK
Features
- Magnetic shield
- Multilayer
- Ferrite core
Applications
- Smart phones
- Tablet terminals
- Digital cameras
- Video cameras
- HDDs
- Power supply modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 2.2 µH | |
| DC current | 1.3 A | |
| Tolerance | ±20 % | |
| DC resistance | 90 mΩ | |
| Saturation current | 1.3 A | |
| Measuring frequency | 2 MHz | |
| Design | SMD 1008 | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 0.85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |