MLP2012S1R0MT0S1 | TDK

Choke, SMD 0805, 1 µH, 1 A, MLP2012S1R0MT0S1

Order No.: 75D0571
EAN: 4099889029581
MPN:
MLP2012S1R0MT0S1
Series: MLP
MLP2012S1R0MT0S1 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0952 €

SMD choke, MLP2012S1R0MT0S1, TDK

Features

  • Magnetic shield
  • Multilayer
  • Ferrite core

Applications

  • Smart phones
  • Tablet terminals
  • Digital cameras
  • Video cameras
  • HDDs
  • Power supply modules
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1 µH
DC current 1 A
Tolerance ±20 %
DC resistance 160 mΩ
Saturation current 1 A
Measuring frequency 2 MHz
Design SMD 0805
Length 2 mm
Width 1.25 mm
Height 0.85 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes