MLP1608VR47DT0S1 | TDK

Choke, SMD 0603, 470 nH, 800 mA, MLP1608VR47DT0S1

Order No.: 75D0565
EAN: 4099889029529
MPN:
MLP1608VR47DT0S1
Series: MLP
MLP1608VR47DT0S1 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1357 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
542.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1357 €

SMD choke, MLP1608VR47DT0S1, TDK

Features

  • Magnetic shield
  • Multilayer
  • Ferrite core

Applications

  • Smart phones
  • Tablet terminals
  • Digital cameras
  • Video cameras
  • HDDs
  • Power supply modules
Technical specifications
Filter Property Value
Version SMD choke
Inductance 470 nH
DC current 800 mA
Tolerance ±20 %
DC resistance 220 mΩ
Saturation current 800 mA
Measuring frequency 2 MHz
Design SMD 0603
Length 1.6 mm
Width 0.8 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes