MLJ1608WR56JT000 | TDK

Choke, SMD 0603, 560 nH, 1 mA, MLJ1608WR56JT000

Order No.: 75D0428
EAN: 4099889029284
MPN:
MLJ1608WR56JT000
Series: MLJ
MLJ1608WR56JT000 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1273 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
509.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1273 €

SMD choke, MLJ1608WR56JT000, TDK

Features

  • Response to large currents with newly-developed ferrite materials
  • Narrow tolerance response with high-accuracy multiple layers
  • Significant reductions of high-frequency loss due to the adoption of low-loss materials
  • Operating temperature range: -55 to +125°C

Applications

  • Smart phones
  • PCs
  • Power lines for electronic devices
Technical specifications
Filter Property Value
Version SMD choke
Inductance 560 nH
DC current 1 mA
Tolerance ±5 %
DC resistance 520 mΩ
Saturation current 400 mA
Measuring frequency 25 MHz
Quality Q Q 25
Design SMD 0603
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes