MLJ1608WR27JT000 | TDK
Choke, SMD 0603, 270 nH, 1 mA, MLJ1608WR27JT000
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1273 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, MLJ1608WR27JT000, TDK
Features
- Response to large currents with newly-developed ferrite materials
- Narrow tolerance response with high-accuracy multiple layers
- Significant reductions of high-frequency loss due to the adoption of low-loss materials
- Operating temperature range: -55 to +125°C
Applications
- Smart phones
- PCs
- Power lines for electronic devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 270 nH | |
| DC current | 1 mA | |
| Tolerance | ±5 % | |
| DC resistance | 290 mΩ | |
| Saturation current | 550 mA | |
| Measuring frequency | 25 MHz | |
| Quality Q | Q 25 | |
| Design | SMD 0603 | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |