MLF2012DR39JT000 | TDK
Choke, SMD 2012, 390 nH, 1 mA, MLF2012DR39JT000
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: 18 Weeks
SMD choke, MLF2012DR39JT000, TDK
Features
- Wide inductance range
- Magnetic shield
- Multilayer
- Ferrite core
Applications
- Smart phones
- Tablet terminals
- Audio equipment
- Signal processing for modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 390 nH | |
| DC current | 1 mA | |
| Tolerance | ±5 % | |
| DC resistance | 450 mΩ | |
| Saturation current | 200 mA | |
| Measuring frequency | 25 MHz | |
| Quality Q | Q 25 | |
| Design | SMD 2012 | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 0.85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |