MLF2012A1R8JTD25 | TDK

Choke, SMD 2012, 1.8 µH, 1 mA, MLF2012A1R8JTD25

Order No.: 74D9442
EAN: 4099889027976
MPN:
MLF2012A1R8JTD25
Series: MLF
MLF2012A1R8JTD25 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1071 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
428.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1071 €

SMD choke, MLF2012A1R8JTD25, TDK

Features

  • Wide inductance range
  • Magnetic shield
  • Multilayer
  • Ferrite core

Applications

  • Smart phones
  • Tablet terminals
  • Audio equipment
  • Signal processing for modules
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1.8 µH
DC current 1 mA
Tolerance ±5 %
DC resistance 450 mΩ
Saturation current 80 mA
Measuring frequency 10 MHz
Quality Q Q 45
Design SMD 2012
Length 2 mm
Width 1.25 mm
Height 0.85 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes