MLF1608E120MTD00 | TDK

Choke, SMD 0603, 12 µH, 0.1 mA, MLF1608E120MTD00

Order No.: 77D0417
EAN: 4099889046298
MPN:
MLF1608E120MTD00
Series: MLF
MLF1608E120MTD00 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0845 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
337.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0845 €

SMD choke, MLF1608E120MTD00, TDK

Features

  • Wide inductance range
  • Magnetic shield
  • Multilayer
  • Ferrite core

Applications

  • Smart phones
  • Tablet terminals
  • Audio equipment
  • Signal processing for modules
Technical specifications
Filter Property Value
Version SMD choke
Inductance 12 µH
DC current 0.1 mA
Tolerance ±20 %
DC resistance 1.8 Ω
Saturation current 10 mA
Measuring frequency 2 MHz
Quality Q Q 30
Design SMD 0603
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes