MLF1608E100MTD00 | TDK
Choke, SMD 0603, 10 µH, 0.1 mA, MLF1608E100MTD00
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0845 € *
Standard delivery time from the manufacturer is: 18 Weeks
SMD choke, MLF1608E100MTD00, TDK
Features
- Wide inductance range
- Magnetic shield
- Multilayer
- Ferrite core
Applications
- Smart phones
- Tablet terminals
- Audio equipment
- Signal processing for modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 10 µH | |
| DC current | 0.1 mA | |
| Tolerance | ±20 % | |
| DC resistance | 1.7 Ω | |
| Saturation current | 10 mA | |
| Measuring frequency | 2 MHz | |
| Quality Q | Q 30 | |
| Design | SMD 0603 | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |