MLF1608DR39MTD25 | TDK

Choke, SMD 0603, 390 nH, 1 mA, MLF1608DR39MTD25

Order No.: 77D0406
EAN: 4099889046182
MPN:
MLF1608DR39MTD25
Series: MLF
MLF1608DR39MTD25 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1249 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1249 €

SMD choke, MLF1608DR39MTD25, TDK

Features

  • Wide inductance range
  • Magnetic shield
  • Multilayer
  • Ferrite core

Applications

  • Smart phones
  • Tablet terminals
  • Audio equipment
  • Signal processing for modules
Technical specifications
Filter Property Value
Version SMD choke
Inductance 390 nH
DC current 1 mA
Tolerance ±20 %
DC resistance 850 mΩ
Saturation current 10 mA
Measuring frequency 25 MHz
Quality Q Q 15
Design SMD 0603
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes