MLF1608D82NMTA00 | TDK

Choke, SMD 0603, 82 µH, 1 mA, MLF1608D82NMTA00

Order No.: 74D9359
EAN: 4099889027167
MPN:
MLF1608D82NMTA00
Series: MLF
MLF1608D82NMTA00 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0845 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
337.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0845 €

SMD choke, MLF1608D82NMTA00, TDK

Features

  • Wide inductance range
  • Magnetic shield
  • Multilayer
  • Ferrite core

Applications

  • Smart phones
  • Tablet terminals
  • Audio equipment
  • Signal processing for modules
Technical specifications
Filter Property Value
Version SMD choke
Inductance 82 µH
DC current 1 mA
Tolerance ±10 %
DC resistance 300 mΩ
Saturation current 20 mA
Measuring frequency 50 MHz
Quality Q Q 10
Design SMD 0603
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes