MLD2012SR47TTD25 | TDK
Choke, SMD 2012, 0.47 µH, 1.2 A, MLD2012SR47TTD25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1273 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, MLD2012SR47TTD25, TDK
Features
- Multilayer
- Magnetic shield
- Ferrite core
- Compliant with AEC-Q200
Applications
- Automotive equipment
- Car multimedia
- Various ECUs
- Various modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 0.47 µH | |
| DC current | 1.2 A | |
| Tolerance | ±20 % | |
| DC resistance | 120 mΩ | |
| Measuring frequency | 2 MHz | |
| Design | SMD 2012 | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |