KLZ2012MHR4R7WTD25 | TDK

Choke, SMD 0805, 4.7 µH, 500 mA, KLZ2012MHR4R7WTD25

Order No.: 77D0527
EAN: 4099889046915
MPN:
KLZ2012MHR4R7WTD25
Series: KLZ-HR
KLZ2012MHR4R7WTD25 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1428 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1428 €

SMD choke, KLZ2012MHR4R7WTD25, TDK

Features

  • Low DC resistance
  • Guide electric property resin absorbs external stress, and mechanical stress, resistance force to thermal shock is improved
  • Easing by conductive resin thermal stress, and respond for High-temperature environment of 150°C
  • Compliant with AEC-Q200

Applications

  • Automotive equipment
  • Smart phones
  • Camera modules
  • Navigation systems
Technical specifications
Filter Property Value
Version SMD choke
Inductance 4.7 µH
DC current 500 mA
Tolerance ±20 %
DC resistance 390 mΩ
Saturation current 180 mA
Measuring frequency 2 MHz
Design SMD 0805
Length 2 mm
Width 1.25 mm
Height 0.85 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes