KLZ1608MHR100WTD25 | TDK
Choke, SMD 0603, 10 µH, 250 mA, KLZ1608MHR100WTD25
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1261 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, KLZ1608MHR100WTD25, TDK
Features
- Low DC resistance
- Guide electric property resin absorbs external stress, and mechanical stress, resistance force to thermal shock is improved
- Easing by conductive resin thermal stress, and respond for High-temperature environment of 150°C
- Compliant with AEC-Q200
Applications
- Automotive equipment
- Smart phones
- Camera modules
- Navigation systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 10 µH | |
| DC current | 250 mA | |
| Tolerance | ±20 % | |
| DC resistance | 1.365 Ω | |
| Saturation current | 90 mA | |
| Measuring frequency | 2 MHz | |
| Design | SMD 0603 | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |