CLF7045T-1R5N-D | TDK

Choke, SMD 7045, 1.5 µH, 7.3 A, CLF7045T-1R5N-D

Order No.: 76D6406
EAN: 4099889044492
MPN:
CLF7045T-1R5N-D
Series: CLF-D
CLF7045T-1R5N-D TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
618.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6188 €

SMD choke, CLF7045T-1R5N-D, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Compliant with AEC-Q200
  • Ferrite core

Applications

  • Automotive equipment
  • Electronic power steering
  • Headlights
  • ECM
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1.5 µH
DC current 7.3 A
Tolerance ±30 %
DC resistance 14.3 mΩ
Saturation current 4.9 A
Measuring frequency 100 kHz
Design SMD 7045
Length 7.2 mm
Width 6.9 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes