CLF7045NIT-2R2N-D | TDK

Choke, SMD 7045, 2.2 µH, 6.2 A, CLF7045NIT-2R2N-D

Order No.: 76D6380
EAN: 4099889044348
MPN:
CLF7045NIT-2R2N-D
Series: CLF-NI-D
CLF7045NIT-2R2N-D TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
583.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5831 €

SMD choke, CLF7045NIT-2R2N-D, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Compliant with AEC-Q200
  • Ferrite core

Applications

  • Automotive equipment
  • Electronic power steering
  • Headlights
  • ECM
Technical specifications
Filter Property Value
Product type choke
Inductance 2.2 µH
DC current 6.2 A
Tolerance ±30 %
DC resistance 17 mΩ
Saturation current 5.1 A
Measuring frequency 100 kHz
Design SMD 7045
Length 7.4 mm
Width 7 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes