CLF6045NIT-221M-D | TDK
Choke, SMD 6045, 220 µH, 570 mA, CLF6045NIT-221M-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, CLF6045NIT-221M-D, TDK
Features
- Magnetic shield type wound inductor for power circuits
- Compliant with AEC-Q200
- Ferrite core
Applications
- Automotive equipment
- Electronic power steering
- Headlights
- ECM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 220 µH | |
| DC current | 570 mA | |
| Tolerance | ±20 % | |
| DC resistance | 864 mΩ | |
| Saturation current | 470 mA | |
| Measuring frequency | 100 kHz | |
| Design | SMD 6045 | |
| Length | 6.3 mm | |
| Width | 6 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |