CLF6045NIT-101M-D | TDK

Choke, SMD 6045, 100 µH, 860 mA, CLF6045NIT-101M-D

Order No.: 76D6305
EAN: 4099889043938
MPN:
CLF6045NIT-101M-D
B82562N4104M000
Series: CLF-NI-D
CLF6045NIT-101M-D TDK Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.4165 €

SMD choke, CLF6045NIT-101M-D, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Compliant with AEC-Q200
  • Ferrite core

Applications

  • Automotive equipment
  • Electronic power steering
  • Headlights
  • ECM
Technical specifications
Filter Property Value
Version SMD choke
Inductance 100 µH
DC current 860 mA
Tolerance ±20 %
DC resistance 384 mΩ
Saturation current 610 mA
Measuring frequency 100 kHz
Design SMD 6045
Length 6.3 mm
Width 6 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes