CLF5030NIT-100M-D | TDK

Choke, SMD 5030, 10 µH, 2.15 A, CLF5030NIT-100M-D

Order No.: 76D6287
EAN: 4099889043754
MPN:
CLF5030NIT-100M-D
Series: CLF-NI-D
CLF5030NIT-100M-D TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,023.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5117 €

SMD choke, CLF5030NIT-100M-D, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Compliant with AEC-Q200
  • Ferrite core

Applications

  • Automotive equipment
  • Electronic power steering
  • Headlights
  • ECM
Technical specifications
Filter Property Value
Version SMD choke
Inductance 10 µH
DC current 2.15 A
Tolerance ±20 %
DC resistance 114 mΩ
Saturation current 1.6 A
Measuring frequency 100 kHz
Design SMD 5030
Length 5.3 mm
Width 5 mm
Height 2.7 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes