CLF10040T-330M-D | TDK

Choke, SMD 10040, 33 µH, 1.7 A, CLF10040T-330M-D

Order No.: 76D6180
EAN: 4099889043136
MPN:
CLF10040T-330M-D
Series: CLF-D
CLF10040T-330M-D TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
647.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.8092 €

SMD choke, CLF10040T-330M-D, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Compliant with AEC-Q200
  • Ferrite core

Applications

  • Automotive equipment
  • Electronic power steering
  • Headlights
  • ECM
Technical specifications
Filter Property Value
Version SMD choke
Inductance 33 µH
DC current 1.7 A
Tolerance ±20 %
DC resistance 96 mΩ
Saturation current 2.2 A
Measuring frequency 100 kHz
Design SMD 10040
Length 10 mm
Width 9.7 mm
Height 3.8 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 800 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes