ACT45C-101-2P-TL000 | TDK
Signal line choke, SMD, 100 µH, ACT45C-101-2P-TL000
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 20 Weeks
Signal line choke, ACT45C-101-2P-TL000, TDK
Features
- Compatible with an operating temperature range of -40 to +150°C, so can be used for vehicle devices requiring compatibility with high temperatures
- Compliant with AEC-Q200
Applications
- CAN-BUS
- FAXs
- Modems
- ISDNs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal line choke | |
| Inductance | 100 µH | |
| Tolerance | -30/+50 % | |
| Design | SMD | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |