ACT1210-101-2P-TL00 | TDK
Signal line choke, SMD 1210, 100 µH, 150 mA, ACT1210-101-2P-TL00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Available: 5,931 pcs.
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
0.8925 €
100 pcs.
0.7616 €
500 pcs.
0.6664 €
1000 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD-Inductor, ACT1210-101-2P-TL00, TDK
The ACT1210-101-2P-TL00 is used as energy storage devices in switched-mode power devices to produce DC current.
Features
- Compatible with an operating temperature range of –40 to +150 °C, so can be used for vehicle devices requiring compatibility with high temperatures
- When mounting, the terminal and winding tape splicing part do not fuse
- Compliant with AEC-Q200
Applications
- CAN-BUS, FAXs, modems, ISDNs, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal line choke | |
| Inductance | 100 µH | |
| DC current | 150 mA | |
| Tolerance | -30/+50 % | |
| DC resistance | 1.5 Ω | |
| Measuring frequency | 10 MHz | |
| Design | SMD 1210 | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | JP |
| Original Packaging | Reel with 6,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |