B32356B4405J034 | TDK
Motor film capacitor, 4 µF, ±5 %, 450 V (AC), PP, B32356B4405J034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7362 € *
Available: 1,115 pcs.
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
5 pcs.
4.3792 €
10 pcs.
4.1293 €
25 pcs.
3.9032 €
50 pcs.
3.7128 €
*incl. VAT plus shipping costs
Subject to prior sale
AC Film capacitor, B32356B4405J034, TDK
The B32356B4405J034 AC Film capacitor is suitable for general sine wave applications, mainly as motor run capacitor. This product has self-healing properties.
Features
- Low dissipation factor
- Highest safety level S3
- Case IP53 protected
- EN 60335-1 compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4 µF | |
| Rated voltage (AC) | 450 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Height | 62 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,120 pieces |
| Country of origin | IN |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |