B32352A4505J030 | TDK
Motor film capacitor, 5 µF, ±5 %, 450 V (AC), PP, B32352A4505J030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Available: 4 pcs.
AC Film capacitor, B32352A4505J030, TDK
The B32352A4505J030 AC Film capacitor is suitable for general sine wave applications, mainly as motor run capacitor. This product has self-healing properties and high insulation resistance.
Features
- Low dissipation factor
- Highest safety level S3
- EN 60335-1 compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 5 µF | |
| Rated voltage (AC) | 450 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Height | 62 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 840 pieces |
| Country of origin | IN |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |