B32352A4206J030 | TDK

Motor film capacitor, 20 µF, ±5 %, 450 V (AC), PP, B32352A4206J030

Order No.: 43D8628
EAN: 4099891892999
MPN:
B32352A4206J030
Series: B32352
B32352A4206J030 TDK Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4732 € *
Available: 10 pcs.
Total Price:
7.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4732 €

AC Film capacitor, B32352A4206J030, TDK

The B32352A4206J030 AC Film capacitor is suitable for general sine wave applications, mainly as motor run capacitor. This product has self-healing properties and high insulation resistance.

Features

  • Low dissipation factor
  • Highest safety level S3
  • EN 60335-1 compatible
Technical specifications
Filter Property Value
Capacity 20 µF
Rated voltage (AC) 450 V
Tolerance ±5 %
Dielectric material PP
Design can
Height 100 mm
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Bulk with 320 pieces
Country of origin IN
Customs tariff number 85322500
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes