B32333A6306J061N01 | TDK
Motor film capacitor, 30 µF, ±5 %, 450 V (AC), PP, B32333A6306J061N01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9123 € *
Available: 8 pcs.
AC Film capacitor, B32333A6306J061N01, TDK
The B32333A6306J061N01 AC Film capacitor is suitable for general sine wave applications, mainly as motor run. This product has self-healing properties and high insulation resistance.
Features
- S2 safety class
- Overpressure disconnection device
- Low dissipation factor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 30 µF | |
| Rated voltage (AC) | 450 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Height | 93 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 576 pieces |
| Country of origin | IN |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |