B32333A6255J081 | TDK
Motor film capacitor, 2.5 µF, ±5 %, 450 V (AC), PP, B32333A6255J081
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4621 € *
Available: 1,080 pcs.
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
5 pcs.
5.0575 €
10 pcs.
4.7719 €
25 pcs.
4.4982 €
50 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
AC Film capacitor, B32333A6255J081, TDK
The B32333A6255J081 AC Film capacitor is suitable for general sine wave applications, mainly as motor run. This product has self-healing properties and high insulation resistance.
Features
- S2 safety class
- Overpressure disconnection device
- Low dissipation factor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.5 µF | |
| Rated voltage (AC) | 450 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Height | 52 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,080 pieces |
| Country of origin | IN |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |