B32332I6506J082 | TDK
Film capacitor, 50 µF, ±5 %, 450 V (AC), PP, B32332I6506J082
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4442 € *
Available: 11 pcs.
Total Price:
20.44 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4442 €
25 pcs.
17.9928 €
50 pcs.
17.3740 €
200 pcs.
16.3982 €
500 pcs.
15.7794 €
*incl. VAT plus shipping costs
Subject to prior sale
AC film capacitor, B32332I6506J082, EPCOS
Features
- Self-healing properties
- Low dissipation factor
- Overpressure disconnection safety device
- S2 safety class as per IEC-60252-1(ed-2) am1
- High insulation resistance
- EN 60335-1 compliance on request
Applications
- For general sine wave application, mainly as motor run
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 50 µF | |
| Rated voltage (AC) | 450 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Number of pins | 2 | |
| Height | 103 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 25 pieces |
| Country of origin | IN |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |