B32332B6205J071 | TDK
Motor film capacitor, 2 µF, ±5 %, 450 V (AC), PP, B32332B6205J071
Unit Price (€ / pc.)
4.7124 € *
Available: 587 pcs.
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
5 pcs.
4.3554 €
10 pcs.
4.1055 €
25 pcs.
3.8794 €
50 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale
AC Film capacitor, B32332B6205J071, TDK
The B32332B6205J071 AC Film capacitor is suitable for general sine wave applications, mainly as motor run capacitor. This product has self-healing properties and high insulation resistance.
Features
- Safety level P2/ S2
- Overpressure disconnection device
- Low dissipation factor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2 µF | |
| Rated voltage (AC) | 450 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Height | 52 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 588 pieces |
| Country of origin | IN |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |