ZCAT3618-2630D | TDK
Ribbon cable hinged ferrite, (L x W x H) 35.5 x 17.5 x 11.5 mm, ZCAT3618-2630D
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: On Request
Clamp filter, ZCAT3618-2630D, TDK
Clamp filter for cable.
Features
- Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
- Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality
Applications
- PCs, word processors, monitors, HDDs
- Digital telephones, audio equipment, electronic musical instruments, video games
- Copiers and facsimiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 35.5 mm | |
| Width | 17.5 mm | |
| Height | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 480 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |