ZCAT1518-0730-BK | TDK
Folding ferrite, cable Ø 7 mm, (L x Ø) 22 x 15 mm, ZCAT1518-0730-BK
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: On Request
Clamp filter, ZCAT1518-0730-BK, TDK
Clamp filter for cable.
Features
- Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
- Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality
Applications
- PCs, word processors, monitors, HDDs
- Digital telephones, audio equipment, electronic musical instruments, video games
- Copiers and facsimiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 7 mm | |
| diameter | 15 mm | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 896 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |