ZCAT12V-BK | TDK
Folding ferrite, cable Ø 12 mm, (L x W x H) 34.6 x 27 x 27.5 mm, ZCAT12V-BK
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2007 € *
Standard delivery time from the manufacturer is: On Request
Clamp filter, ZCAT12V-BK, TDK
The ZCAT12V-BK clamp filter is suitable for automobile ECU. Self-adhering mechanism is used with the plastic case to prevent slippage on the cable after clamping.
Features
- Easy to attach without having to cut cables
- Excellent absorption of high frequency noise
- Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality
- Effective for EMS (immunity) from surge noise
Applications
- Optimal as a noise countermeasure for in-vehicle ECUs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 12 mm | |
| Length | 34.6 mm | |
| Width | 27 mm | |
| Height | 27.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 120 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |