MPZ2012S331AT | TDK
Ferrite bead SMD 0805 330Ω
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0250 € *
Standard delivery time from the manufacturer is: 18 Weeks
Ferrite bead SMD, MPZ2012S331AT, TDK
Features
- Noise reduction solution for power line
- Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption
- Performs well even in signal lines where low direct current resistance is required
Applications
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0805 | |
| DC current | 2.5 A | |
| DC resistance | 50 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 330 Ω | |
| Tolerance | ±25 % | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 0.85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |