MPZ2012S300AT | TDK

Ferrite bead SMD 0805 30Ω

Order No.: 76D6145
EAN: 4099889050431
MPN:
MPZ2012S300AT
MPZ2012S300AT000
Series: MPZ2012
MPZ2012S300AT TDK Ferrite beads
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0250 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
99.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0250 €

Ferrite bead SMD, MPZ2012S300AT, TDK

Features

  • Noise reduction solution for power line
  • Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption
  • Performs well even in signal lines where low direct current resistance is required

Applications

  • Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
  • Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Technical specifications
Filter Property Value
Design SMD 0805
DC current 6 A
DC resistance 10 mΩ
Measuring frequency 100 MHz
Impedance 30 Ω
Tolerance ±25 %
Length 2 mm
Width 1.25 mm
Height 0.85 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85045000
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes