MPZ2012S101AT | TDK
Ferrite Bead, SMD 0805, 4 A, 20 mΩ, 100 MHz, 100 Ω, ±25 %, MPZ2012S101AT
No longer in assortment
Unit Price (€ / pc.)
0.1178 € *
Available: 5,730 pcs.
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1178 €
10 pcs.
0.1035 €
100 pcs.
0.0738 €
300 pcs.
0.0524 €
1000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrite bead SMD, MPZ2012S101AT, TDK
Features
- Noise reduction solution for power line
- Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption
- Performs well even in signal lines where low direct current resistance is required
Applications
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0805 | |
| DC current | 4 A | |
| DC resistance | 20 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 100 Ω | |
| Tolerance | ±25 % | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 0.85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | JP |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |