MPZ1608S260ATAH0 | TDK
Ferrite Bead, SMD 0603, 6 A, 7 mΩ, 100 MHz, 26 Ω, ±25 %, MPZ1608S260ATAH0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0226 € *
Standard delivery time from the manufacturer is: 18 Weeks
Ferrite bead, MPZ1608S260ATAH0, TDK
Features
- Noise reduction solution for power line
- Various frequency characteristics with 5 materials of different features for countermeasures against everything from general signals to high-speed signals
- Performs well even in signal lines where low direct current resistance is required
- Operating temperature range: -55 to +125°C
Applications
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0603 | |
| DC current | 6 A | |
| DC resistance | 7 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 26 Ω | |
| Tolerance | ±25 % | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |