MPZ1005S330HT000 | TDK
Ferrite Bead, SMD 0402, 3 A, 22 mΩ, 100 MHz, 33 Ω, ±25 %, MPZ1005S330HT000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0250 € *
Standard delivery time from the manufacturer is: 14 Weeks
Ferrite bead, MPZ1005S330HT000, TDK
Features
- Noise reduction solution for power line
- Downsizing of 1608 shape easy due to the 30% or more improvement compared to the conventional power beads rated current
- Operating temperature range: -55 to +125°C
Applications
- Noise countermeasures for power lines of mobile devices such as smartphones and tablet terminals, base stations, and wearable devices
- Noise countermeasures for power lines of information devices such as PCs, servers, STBs, and routers
- Noise countermeasures for industrial equipment such as smart grids and power lines for robots, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0402 | |
| DC current | 3 A | |
| DC resistance | 22 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 33 Ω | |
| Tolerance | ±25 % | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |