MPZ1005S300CT000 | TDK
Ferrite Bead, SMD 0402, 1.7 A, 35 mΩ, 100 MHz, 30 Ω, MPZ1005S300CT000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0226 € *
Standard delivery time from the manufacturer is: 14 Weeks
Ferrite bead, MPZ1005S300CT000, TDK
Features
- Noise reduction solution for power line
- Various frequency characteristics with 2 materials of different features for countermeasures against everything from general signals to high-speed signals
- Performs well even in signal lines where low direct current resistance is required
- Operating temperature range: -55 to +125°C
Applications
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0402 | |
| DC current | 1.7 A | |
| DC resistance | 35 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 30 Ω | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |