MPZ1005S121CT | TDK
Ferrite Bead, SMD 0402, 1.2 A, 90 mΩ, 100 MHz, 120 Ω, ±25 %, MPZ1005S121CT
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0226 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0402 | |
| DC current | 1.2 A | |
| DC resistance | 90 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 120 Ω | |
| Tolerance | ±25 % | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |