MPZ0603S121HT000 | TDK
Ferrite Bead, SMD 0201, 1 A, 130 mΩ, 100 MHz, 120 Ω, ±25 %, MPZ0603S121HT000
Order No.: 79D1881
MPN:
MPZ0603S121HT000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0512 € *
Standard delivery time from the manufacturer is: 14 Weeks
Ferrite bead, MPZ0603S121HT000, TDK
Features
- Noise reduction solution for power line
- A 50% improvement in the rated current compared to conventional power beads facilitates downsizing from 1005 shapes
- Operating temperature range: -55 to +125°C
Applications
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0201 | |
| DC current | 1 A | |
| DC resistance | 130 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 120 Ω | |
| Tolerance | ±25 % | |
| Length | 0.6 mm | |
| Width | 0.3 mm | |
| Height | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |