MMZ2012R600AT | TDK
Ferrite Bead, SMD 0805, 1 A, 100 mΩ, 100 MHz, 60 Ω, ±25 %, MMZ2012R600AT
Not suitable for new designs
Unit Price (€ / pc.)
0.0464 € *
Standard delivery time from the manufacturer is: On Request
SMD ferrite bead, MMZ2012R600AT, TDK
Ferrite bead SMD 0805 60Ω
Features
- Noise reduction solution for general signal line
- Various frequency characteristics with 4 materials of different features for countermeasures against everything from general signals to high-speed signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0805 | |
| DC current | 1 A | |
| DC resistance | 100 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 60 Ω | |
| Tolerance | ±25 % | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 0.85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |