MMZ0603S601HT000 | TDK

Ferrite Bead, SMD 0201, 0.28 A, 750 mΩ, 100 MHz, 600 Ω, ±25 %, MMZ0603S601HT000

Order No.: 79D1871
MPN:
MMZ0603S601HT000
Series: MMZ
MMZ0603S601HT000 TDK Ferrite beads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0417 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
624.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.0417 €

Ferrite bead, MMZ0603S601HT000, TDK

Features

  • Noise reduction solution for general signal line
  • It's possible to reduce power loss of a circuit
  • Operating temperature range: -55 to +125°C

Applications

  • Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
  • Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Technical specifications
Filter Property Value
Design SMD 0201
DC current 0.28 A
DC resistance 750 mΩ
Measuring frequency 100 MHz
Impedance 600 Ω
Tolerance ±25 %
Length 0.6 mm
Width 0.3 mm
Height 0.3 mm
Logistics
Property Value
Customs tariff number 85049011
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15