UHV-6A | TDK

Ceramic capacitor, 2.7 nF, 30 kV (DC), ±10 %, Z5T, UHV-6A

Order No.: 77D0666
EAN: 4099879811646
MPN:
UHV-6A
60750ZT272K4FDA
Series: UHV
UHV-6A TDK Ceramic Capacitors Image 1
UHV-6A TDK Ceramic Capacitors Image 2
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.8824 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,117.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
55.8824 €
Ultra high voltage ceramic capacitor UHV-6A
Technical specifications
Filter Property Value
Capacity 2.7 nF
Rated voltage (DC) 30 kV
Tolerance ±10 %
Dielectric material Z5T
min. operating temperature -30 °C
max. operating temperature 85 °C
diameter 60 mm
Length 60 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Tray with 20 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes