UHV-4A | TDK
Ceramic capacitor, 940 pF, 30 kV (DC), ±10 %, Z5T, UHV-4A
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5524 € *
Standard delivery time from the manufacturer is: On Request
Ultra high voltage ceramic capacitor UHV-4A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 940 pF | |
| Rated voltage (DC) | 30 kV | |
| Tolerance | ±10 % | |
| Dielectric material | Z5T | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C | |
| diameter | 38 mm | |
| Length | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Original Packaging | Tray with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |