UHV-2A | TDK
Ceramic capacitor, 2.5 nF, 20 kV (DC), ±10 %, Z5T, UHV-2A
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3898 € *
Standard delivery time from the manufacturer is: 16 Weeks
Ultra high voltage ceramic capacitor UHV-2A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.5 nF | |
| Rated voltage (DC) | 20 kV | |
| Tolerance | ±10 % | |
| Dielectric material | Z5T | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C | |
| diameter | 48 mm | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 30 pieces |
| Customs tariff number | 85322300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |