UHV-251A | TDK
Ceramic capacitor, 100 pF, 50 kV (DC), ±10 %, Z5T, UHV-251A
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.1843 € *
Standard delivery time from the manufacturer is: On Request
Ultra high voltage ceramic capacitor UHV-251A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 pF | |
| Rated voltage (DC) | 50 kV | |
| Tolerance | ±10 % | |
| Dielectric material | Z5T | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C | |
| diameter | 20 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Original Packaging | Tray with 60 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |