UHV-242A | TDK

Ceramic capacitor, 200 pF, 40 kV (DC), ±10 %, Z5T, UHV-242A

Order No.: 77D0658
EAN: 4099879811578
MPN:
UHV-242A
60716ZT201K4GDA
Series: UHV
UHV-242A TDK Ceramic Capacitors Image 1
UHV-242A TDK Ceramic Capacitors Image 2
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.1046 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,227.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
34 pcs.
36.1046 €
Ultra high voltage ceramic capacitor UHV-242A
Technical specifications
Filter Property Value
Capacity 200 pF
Rated voltage (DC) 40 kV
Tolerance ±10 %
Dielectric material Z5T
min. operating temperature -30 °C
max. operating temperature 85 °C
diameter 25 mm
Length 25 mm
Logistics
Property Value
Original Packaging Tray with 34 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes