UHV-223A | TDK
Ceramic capacitor, 700 pF, 20 kV (DC), ±10 %, Z5T, UHV-223A
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2371 € *
Standard delivery time from the manufacturer is: 16 Weeks
Ultra high voltage ceramic capacitor UHV-223A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 700 pF | |
| Rated voltage (DC) | 20 kV | |
| Tolerance | ±10 % | |
| Dielectric material | Z5T | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C | |
| diameter | 30 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Original Packaging | Tray with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |